Part Details for D66-400-12-R0 by Lamina Semiconductors International Inc
Overview of D66-400-12-R0 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D66-400-12-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D66-400-12-R0
|
TME | Diode: rectifying, 1.2kV, 1.2V, 400A, anode on flat base, Ifsm: 7kA Min Qty: 1 | 0 |
|
$52.1800 / $62.2100 | RFQ |