Part Details for D682Z25Y5VH6TL2R by Vishay Intertechnologies
Overview of D682Z25Y5VH6TL2R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D682Z25Y5VH6TL2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9343
|
Newark | D 100V 6,8Nf -20/% Y5V Reel E3 |Vishay D682Z25Y5VH6TL2R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0540 | Buy Now |
DISTI #
D682Z25Y5VH6TL2R
|
Avnet Americas | D 100V 6,8nF -20/+80% Y5V REEL e3 - Tape and Reel (Alt: D682Z25Y5VH6TL2R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0364 / $0.0410 | Buy Now |
DISTI #
594-D682Z25Y5VH6TL2R
|
Mouser Electronics | Ceramic Disc Capacitors D 100V 6,8nF -20/No change80% Y5V REEL e3 RoHS: Compliant | 0 |
|
$0.0430 / $0.0480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0388 | Buy Now |
Part Details for D682Z25Y5VH6TL2R
D682Z25Y5VH6TL2R CAD Models
D682Z25Y5VH6TL2R Part Data Attributes
|
D682Z25Y5VH6TL2R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D682Z25Y5VH6TL2R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0068uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 36 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for D682Z25Y5VH6TL2R
This table gives cross-reference parts and alternative options found for D682Z25Y5VH6TL2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D682Z25Y5VH6TL2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D682Z25Y5VH6UJ5R | CAPACITOR, CERAMIC, 100 V, Y5V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D682Z25Y5VH6TL2R vs D682Z25Y5VH6UJ5R |
D682Z25Y5VH6UL2R | CAPACITOR, CERAMIC, 100 V, Y5V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D682Z25Y5VH6TL2R vs D682Z25Y5VH6UL2R |
D682Z25Y5VH63J5R | CAPACITOR, CERAMIC, 100 V, Y5V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D682Z25Y5VH6TL2R vs D682Z25Y5VH63J5R |
D682Z25Y5VH6UJ5R | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.0068uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D682Z25Y5VH6TL2R vs D682Z25Y5VH6UJ5R |