Part Details for D6921ZOV181RA09 by Songtian Electronics (STE)
Overview of D6921ZOV181RA09 by Songtian Electronics (STE)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6921ZOV181RA09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metal Oxide Varistor - Standard Series - 14mm - 180VAC - 6000A Imax (01-0572) RoHS: Compliant |
720 In Stock |
|
$0.1245 / $0.1454 | Buy Now |
|
Master Electronics | Metal Oxide Varistor - Standard Series - 14mm - 180VAC - 6000A Imax (01-0572) RoHS: Compliant |
720 In Stock |
|
$0.1245 / $0.1454 | Buy Now |