There are no models available for this part yet.
Overview of D6921ZOV400RA12 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for D6921ZOV400RA12 by Maida Development Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68409114
|
Verical | Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors Min Qty: 477 Package Multiple: 477 Date Code: 1019 | Americas - 477 |
|
$0.2347 / $0.2742 | Buy Now | |
Quest Components | VARISTOR, 56V, 20J, THROUGH HOLE MOUNT | 500 |
|
$0.3418 / $0.5696 | Buy Now |
CAD Models for D6921ZOV400RA12 by Maida Development Company
Part Data Attributes for D6921ZOV400RA12 by Maida Development Company
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
40 V
|
Energy Absorbing Capacity-Max
|
20 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
0.6 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
56 V
|
Alternate Parts for D6921ZOV400RA12
This table gives cross-reference parts and alternative options found for D6921ZOV400RA12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6921ZOV400RA12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V68ZT10 | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D6921ZOV400RA12 vs V68ZT10 |
SIOV-S14K40 | Varistor, 56V, 13J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D6921ZOV400RA12 vs SIOV-S14K40 |
V68ZS10 | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D6921ZOV400RA12 vs V68ZS10 |
V68ZA10X1347 | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D6921ZOV400RA12 vs V68ZA10X1347 |
V68ZS10 | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Intersil Corporation | D6921ZOV400RA12 vs V68ZS10 |
V68ZA10 | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D6921ZOV400RA12 vs V68ZA10 |
VZ14D680KBS | Varistor, 56V, 14J, Chassis Mount, RADIAL LEADED | World Products Inc | D6921ZOV400RA12 vs VZ14D680KBS |
TNR15G680K | RESISTOR, VOLTAGE DEPENDENT, 55V, 12J, THROUGH HOLE MOUNT | Chemi-Con | D6921ZOV400RA12 vs TNR15G680K |
VE17M00400K | RESISTOR, VOLTAGE DEPENDENT, 56V, 13J, THROUGH HOLE MOUNT | Kyocera AVX Components | D6921ZOV400RA12 vs VE17M00400K |
B72214-S400-K101 | Varistor, 56V, 13J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D6921ZOV400RA12 vs B72214-S400-K101 |