Part Details for D6F-03A3-000 by OMRON Electronic Components LLC
Overview of D6F-03A3-000 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6F-03A3-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8973
|
Newark | Mems Flow Sensor, Air, 0-3Lpm, 30Psi, Flow Rate Min:-, Flow Rate Max:3L/Min, Pressure Max:30Psi, Supply Voltage Dc Min:10.8V, Supply Voltage Dc Max:26.4V, Port Style:-, Accuracy %:5%, Product Range:D6F-03A3 Series, Accuracy:± 5% Rohs Compliant: Yes |Omron Electronic Components D6F-03A3-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.1100 / $208.4100 | Buy Now |
DISTI #
Z2717-ND
|
DigiKey | MASSFLOW SENSOR 0-3 LPM Min Qty: 1 Lead time: 22 Weeks Container: Box |
21 In Stock |
|
$182.9680 / $199.6000 | Buy Now |
DISTI #
70176020
|
RS | Sensor, Mass Flow, Air, 5VDC Max Output, 5% Accuracy, 3 L/M Flow Range | Omron Electronic Components D6F-03A3-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$179.6400 / $199.6000 | RFQ |
DISTI #
OESD6F-03A3-000
|
Interstate Connecting Components | MASSFLOW SENSOR 0-3 LPM | 2 |
|
Buy Now |