Part Details for D6F-20A6-000 by OMRON Electronic Components LLC
Overview of D6F-20A6-000 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6F-20A6-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M4661
|
Newark | Mems Flow Sensor, Air, 0-20Lpm, 72.5Psi, Flow Rate Min:-, Flow Rate Max:20L/Min, Supply Voltage Min:10.8V, Supply Voltage Max:26.4V, Accuracy:3%, Sensor Output Type:Analogue, Product Range:D6F-20A Series, Pressure Max:72.5Psi Rohs Compliant: Yes |Omron Electronic Components D6F-20A6-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.2000 / $244.8600 | Buy Now |
DISTI #
Z2864-ND
|
DigiKey | AIRFLOW SENSOR MEMS 20L/MIN Min Qty: 1 Lead time: 14 Weeks Container: Box |
14 In Stock |
|
$215.8320 / $235.4500 | Buy Now |
|
Onlinecomponents.com | Flow Sensor Mass Air/N2O/O2 ±3% 3-Pin RoHS: Compliant |
11 In Stock |
|
$203.1100 / $233.3400 | Buy Now |
DISTI #
D6F-20A6-000
|
TME | Sensor: gas flow, Usup: 10.8÷26.4VDC, 0÷20l/min, OUT: analogue Min Qty: 1 | 0 |
|
$277.6800 | RFQ |
DISTI #
OESD6F-20A6-000
|
Interstate Connecting Components | MICRO-FLOW SENSOR C&, C SENSORS | 1 |
|
$239.0989 / $259.0239 | Buy Now |
|
Master Electronics | Flow Sensor Mass Air/N2O/O2 ±3% 3-Pin RoHS: Compliant |
11 In Stock |
|
$203.1100 / $233.3400 | Buy Now |