Part Details for D6F-50A6-000 by OMRON Scientific Technologies Inc
Overview of D6F-50A6-000 by OMRON Scientific Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK650A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 11 A, 0.65 Ohm@10V, TO-220SIS | |
TK750A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 10 A, 0.75 Ohm@10V, TO-220SIS | |
TSI350A-66CQY | Renesas Electronics Corporation | PCI to PCI Bridge |
Price & Stock for D6F-50A6-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OESD6F-50A6-000
|
Heilind Electronics | MICRO-FLOW SENSOR C&C SENSORS | Americas - 7 in Stock |
|
$239.0989 / $259.0239 | Buy Now |