Part Details for D6F-P0010A1 by OMRON Electronic Components LLC
Overview of D6F-P0010A1 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6F-P0010A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M3809
|
Newark | Mems Flow Sensor, Air, 1Lpm, 7Psi, Flow Rate Min:-, Flow Rate Max:1L/Min, Supply Voltage Min:4.75V, Supply Voltage Max:9.45V, Accuracy:5%, Product Range:D6F-P Series, Pressure Max:7Psi, Supply Voltage Dc Max:9.45V, Accuracy:± 5% Rohs Compliant: Yes |Omron Electronic Components D6F-P0010A1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 352 |
|
$44.4900 / $45.1900 | Buy Now |
DISTI #
41X6867
|
Newark | Flow Sensor/Omron Electronic Components |Omron Electronic Components D6F-P0010A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3400 / $59.2700 | Buy Now |
DISTI #
Z2785-ND
|
DigiKey | SENSOR AIRFLOW 0-50KPA PCB TERM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
607 In Stock |
|
$43.4000 / $56.8700 | Buy Now |
|
Onlinecomponents.com | Flow Sensor Mass Air ±5% 3-Pin RoHS: Compliant |
125 In Stock 352 Factory Stock |
|
$37.7000 / $51.9300 | Buy Now |
DISTI #
OESD6F-P0010A1
|
Interstate Connecting Components | SENSOR AIRFLOW 0-50KPA PCB TERM | 19 |
|
$45.5918 / $47.0393 | Buy Now |
|
Master Electronics | Flow Sensor Mass Air ±5% 3-Pin RoHS: Compliant |
125 In Stock 352 Factory Stock |
|
$37.7000 / $51.9300 | Buy Now |