Part Details for D6F-PH0025AD1 by OMRON Electronic Components LLC
Overview of D6F-PH0025AD1 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6F-PH0025AD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X1626
|
Newark | Sensor, Mems, Differential, 0-250Pa, Operating Pressure Max:250Pa, Sensor Output:-, Pressure Measurement Type:Differential, Voltage Rating:-, Port Style:Dual Radial Barbed, Supply Current:-, Product Range:D6F-Ph Series, Svhc:No Svhc Rohs Compliant: Yes |Omron Electronic Components D6F-PH0025AD1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
90W1018
|
Newark | Sensor, Air Flow, 250Pa, Operating Pressure Max:250Pa, Sensor Output:-, Pressure Measurement Type:Differential, Voltage Rating:-, Port Style:Barbed, Supply Current:-, Product Range:D6F-Ph Series, Accuracy %:3%, Pressure Max:250Pa Rohs Compliant: Yes |Omron Electronic Components D6F-PH0025AD1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5800 / $31.9700 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0kPa to 0.25kPa Differential 4-Pin SIP Module RoHS: Compliant |
1 In Stock |
|
$24.8800 / $31.8300 | Buy Now |
DISTI #
D6F-PH0025AD1
|
TME | Sensor: pressure, 0÷250Pa, differential, Usup: 2.3÷3.6VDC, PCB Min Qty: 1 | 0 |
|
$55.1700 / $63.0800 | RFQ |
|
Master Electronics | Pressure Sensor 0kPa to 0.25kPa Differential 4-Pin SIP Module RoHS: Compliant |
1 In Stock |
|
$24.8800 / $31.8300 | Buy Now |