Part Details for D6F-PH0025AMD2 by OMRON Electronic Components LLC
Overview of D6F-PH0025AMD2 by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6F-PH0025AMD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ9913
|
Newark | Pressure Sensor, Diff, 250Pa, Voltage, Operating Pressure Max:250Pa, Sensor Output Type:I2C Digital, Pressure Measurement Type:Differential, Voltage Rating:3.6Vdc, Port Style:Manifold, Supply Current:6Ma, Product Range:D6F-Ph Series Rohs Compliant: Yes |Omron Electronic Components D6F-PH0025AMD2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$13.1100 | Buy Now |
DISTI #
39-D6F-PH0025AMD2-ND
|
DigiKey | SENSOR 0.04PSID 0.16" 12BIT 4SIP Min Qty: 1 Lead time: 30 Weeks Container: Tray |
113 In Stock |
|
$19.8489 / $27.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.2600 / $34.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.2600 / $34.0600 | Buy Now |