Part Details for D6F70AB71D0000 by OMRON Corporation
Overview of D6F70AB71D0000 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6F70AB71D0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D6F70AB71D0000
|
Avnet Americas | Gas Flow Sensor Air 0 to 70L/min Quick Joint - Bulk (Alt: D6F70AB71D0000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$164.5953 / $195.9468 | Buy Now |
DISTI #
V99:2348_17570726
|
Arrow Electronics | Flow Sensor Air ±5% 0L/m to 70L/mFlow Range 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1843 | Americas - 1 |
|
$71.2200 | Buy Now |
DISTI #
31703230
|
Verical | Flow Sensor Air ±5% 0L/m to 70L/mFlow Range 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Americas - 1 |
|
$71.2200 | Buy Now |
Part Details for D6F70AB71D0000
D6F70AB71D0000 CAD Models
D6F70AB71D0000 Part Data Attributes
|
D6F70AB71D0000
OMRON Corporation
Buy Now
|
Compare Parts:
D6F70AB71D0000
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |