Part Details for D6FV03A1 by OMRON Corporation
Overview of D6FV03A1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6FV03A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D6FV03A1
|
Avnet Americas | Flow Sensor Air Velocity Screw - Bulk (Alt: D6FV03A1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3111 / $18.2276 | Buy Now |
DISTI #
51661591
|
Verical | Flow Sensor Velocity Air ±10% 3m/sFlow Range 3-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1711 | Americas - 65 |
|
$22.7004 / $28.8789 | Buy Now |
DISTI #
D6F-V03A1
|
TTI | Flow Sensors MEMS Velocity Sensor Air 0-3m/Sec RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$16.5800 / $25.5000 | Buy Now |
DISTI #
D6FV03A1
|
Avnet Americas | Flow Sensor Air Velocity Screw - Bulk (Alt: D6FV03A1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3111 / $18.2276 | Buy Now |
Part Details for D6FV03A1
D6FV03A1 CAD Models
D6FV03A1 Part Data Attributes:
|
D6FV03A1
OMRON Corporation
Buy Now
|
Compare Parts:
D6FV03A1
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |