Part Details for D6FZ-FGS1000 by OMRON Corporation
Overview of D6FZ-FGS1000 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6FZ-FGS1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D6FZ-FGS1000
|
Mouser Electronics | Flow Sensors 1000L Air Flow Sensor RoHS: Compliant | 0 |
|
$3,688.5700 | Order Now |
Part Details for D6FZ-FGS1000
D6FZ-FGS1000 CAD Models
D6FZ-FGS1000 Part Data Attributes:
|
D6FZ-FGS1000
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D6FZ-FGS1000
OMRON Corporation
Mass Air Flow Sensor, Open-drain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 2% | |
Additional Feature | IP64 | |
Body Breadth | 64 mm | |
Body Length or Diameter | 195 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output | OPEN-DRAIN | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 16 V |