Part Details for D6T-8L-09H by OMRON Electronic Components LLC
Overview of D6T-8L-09H by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6T-8L-09H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1031
|
Newark | Thermal Ir Sensor, 5-200Deg C, I2C, Supply Voltage:5.5Vdc, Sensing Temperature Min:5°C, Sensing Temperature Max:200°C, Response Time:-, Operating Temperature Min:0°C, Operating Temperature Max:60°C, Analogue Outputs:-, Emissivity:- Rohs Compliant: Yes |Omron Electronic Components D6T-8L-09H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$27.5200 | Buy Now |
DISTI #
39-D6T-8L-09H-ND
|
DigiKey | MEMS THERMAL IR SENSOR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
754 In Stock |
|
$34.4520 / $37.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
153 In Stock |
|
$35.7500 / $46.5200 | Buy Now |
DISTI #
D6T-8L-09H
|
TME | Sensor: temperature, 4.5÷5.5VDC, 0÷60°C, 54.5° Min Qty: 1 | 3 |
|
$45.9300 / $66.5700 | Buy Now |
DISTI #
OESD6T-8L-09H
|
Interstate Connecting Components | 20 |
|
$42.4029 / $43.0655 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
153 In Stock |
|
$35.7500 / $46.5200 | Buy Now |