Part Details for D6T44L06H by OMRON Corporation
Overview of D6T44L06H by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6T44L06H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D6T44L06H
|
Avnet Americas | Temp Sensor MEMS 5°C to 200°C ±1.5°C Serial I2C Digital-OUT Screw Mount - Trays (Alt: D6T44L06H) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$34.9193 / $44.0647 | Buy Now |
DISTI #
D6T-44L-06-H
|
TTI | Board Mount Temperature Sensors MEMS THERMAL IR SENSOR 4 X 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$39.8900 / $61.9500 | Buy Now |