Part Details for D71-450-16-N0 by Lamina Semiconductors International Inc
Overview of D71-450-16-N0 by Lamina Semiconductors International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D71-450-16-N0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D71-450-16-N0
|
TME | Diode: rectifying, 1.6kV, 1.6V, 450A, cathode to stud, D71, M20x1,5 Min Qty: 1 | 4 |
|
$155.4100 / $192.2200 | Buy Now |