Part Details for D71A5100 by celduc relais
Overview of D71A5100 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D71A5100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-D71A5100-ND
|
DigiKey | REED RELAY 1A/12V Min Qty: 108 Lead time: 31 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2722 | Buy Now |
|
Onlinecomponents.com | Reed Relay 12VDC 1000Ohm 0.5A SPST-NO(19.1x9.5x8.8)mm THT Dry RoHS: Compliant |
98 In Stock 60 Factory Stock |
|
$4.3800 / $5.2300 | Buy Now |
|
Master Electronics | Reed Relay 12VDC 1000Ohm 0.5A SPST-NO(19.1x9.5x8.8)mm THT Dry RoHS: Compliant |
98 In Stock 60 Factory Stock |
|
$4.3800 / $5.2300 | Buy Now |