Part Details for D73ZOV181RA03 by Maida Development Company
Overview of D73ZOV181RA03 by Maida Development Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D73ZOV181RA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 230V, 24J, THROUGH HOLE MOUNT | 1000 |
|
$0.1224 / $0.2040 | Buy Now |
Part Details for D73ZOV181RA03
D73ZOV181RA03 CAD Models
D73ZOV181RA03 Part Data Attributes
|
D73ZOV181RA03
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D73ZOV181RA03
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 230V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 24 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 230 V |
Alternate Parts for D73ZOV181RA03
This table gives cross-reference parts and alternative options found for D73ZOV181RA03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D73ZOV181RA03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV+95K20 | RESISTOR, VOLTAGE DEPENDENT, 125V, 90J, THROUGH HOLE MOUNT | Iskra MIS | D73ZOV181RA03 vs CV+95K20 |
TNR9G271K | RESISTOR, VOLTAGE DEPENDENT, 225V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | D73ZOV181RA03 vs TNR9G271K |
V175LC10C | Varistor, 303V, 60J, Through Hole Mount, | Harris Semiconductor | D73ZOV181RA03 vs V175LC10C |
V175LU10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D73ZOV181RA03 vs V175LU10C |
V175LA10C | RESISTOR, VOLTAGE DEPENDENT, 303V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D73ZOV181RA03 vs V175LA10C |
V175LA10C14 | RESISTOR, VOLTAGE DEPENDENT, 303V, 60J, THROUGH HOLE MOUNT | Littelfuse Inc | D73ZOV181RA03 vs V175LA10C14 |
V175LA20CX425 | Varistor, 285V, 220J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | D73ZOV181RA03 vs V175LA20CX425 |
B72220S0950K101 | Varistor, 125V, 50J, Through Hole Mount, RADIAL LEADED | TDK Corporation | D73ZOV181RA03 vs B72220S0950K101 |
V175LA20CX42520 | RESISTOR, VOLTAGE DEPENDENT, 285V, 120J, THROUGH HOLE MOUNT | Littelfuse Inc | D73ZOV181RA03 vs V175LA20CX42520 |
MOV07181CQA | Varistor, 230V, 15J, Through Hole Mount, | Cooper Industries | D73ZOV181RA03 vs MOV07181CQA |