Part Details for D7577ZOV231RA460 by Maida Development Company
Overview of D7577ZOV231RA460 by Maida Development Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D7577ZOV231RA460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR,VOLTAGE DEPENDENT,300V,460J,CHASSIS MOUNT | 192 |
|
$5.3350 / $7.7600 | Buy Now |
Part Details for D7577ZOV231RA460
D7577ZOV231RA460 CAD Models
D7577ZOV231RA460 Part Data Attributes
|
D7577ZOV231RA460
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D7577ZOV231RA460
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 300V, 460J, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 460 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 300 V |
Alternate Parts for D7577ZOV231RA460
This table gives cross-reference parts and alternative options found for D7577ZOV231RA460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D7577ZOV231RA460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV40231CHB | RESISTOR, VOLTAGE DEPENDENT, 300 V, 460 J, CHASSIS MOUNT | Eaton Bussmann | D7577ZOV231RA460 vs MOV40231CHB |
VZ34R361KN | Varistor, 300V, 460J, Chassis Mount, RADIAL LEADED | World Products Inc | D7577ZOV231RA460 vs VZ34R361KN |
S75C6ZOV231RA460 | RESISTOR, VOLTAGE DEPENDENT, 300V, 460J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | D7577ZOV231RA460 vs S75C6ZOV231RA460 |
MOV40231CHB | Varistor, 300V, 460J, Chassis Mount, | Cooper Industries | D7577ZOV231RA460 vs MOV40231CHB |
D78C6ZOV231RA460 | Varistor, 300V, 460J, Chassis Mount | Maida Development Company | D7577ZOV231RA460 vs D78C6ZOV231RA460 |
VZ34R361KD | Varistor, 300V, 460J, Chassis Mount, RADIAL LEADED | World Products Inc | D7577ZOV231RA460 vs VZ34R361KD |
Z40M361H | RESISTOR, VOLTAGE DEPENDENT, 300V, 460J, CHASSIS MOUNT | HVCA & CKE | D7577ZOV231RA460 vs Z40M361H |
VZ34R361KL | Varistor, 300V, 460J, Chassis Mount, RADIAL LEADED | World Products Inc | D7577ZOV231RA460 vs VZ34R361KL |
VZ40D361KS | RESISTOR, VOLTAGE DEPENDENT, 300V, 460J, CHASSIS MOUNT | World Products Inc | D7577ZOV231RA460 vs VZ40D361KS |
MOV40231CHA | Varistor, 300V, 460J, Chassis Mount, | Cooper Industries | D7577ZOV231RA460 vs MOV40231CHA |