Part Details for D7580ZOV271RA550 by Maida Development Company
Overview of D7580ZOV271RA550 by Maida Development Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for D7580ZOV271RA550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR,VOLTAGE DEPENDENT,360V,550J,CHASSIS MOUNT | 52 |
|
$11.5891 / $13.5206 | Buy Now |
Part Details for D7580ZOV271RA550
D7580ZOV271RA550 CAD Models
D7580ZOV271RA550 Part Data Attributes
|
D7580ZOV271RA550
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D7580ZOV271RA550
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 360V, 550J, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 270 V | |
Energy Absorbing Capacity-Max | 550 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 360 V |
Alternate Parts for D7580ZOV271RA550
This table gives cross-reference parts and alternative options found for D7580ZOV271RA550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D7580ZOV271RA550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S7577ZOV271RA550 | RESISTOR, VOLTAGE DEPENDENT, 360V, 550J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | D7580ZOV271RA550 vs S7577ZOV271RA550 |
MOV40271BVB | RESISTOR, VOLTAGE DEPENDENT, 360 V, 550 J, CHASSIS MOUNT | Eaton Bussmann | D7580ZOV271RA550 vs MOV40271BVB |
D78C6ZOV271RA550 | Varistor, 360V, 550J, Chassis Mount | Maida Development Company | D7580ZOV271RA550 vs D78C6ZOV271RA550 |
L-D7580ZOV271RA550 | Varistor, 360V, 550J, Chassis Mount | Maida Development Company | D7580ZOV271RA550 vs L-D7580ZOV271RA550 |
D78D8ZOV271RA550 | Varistor, 360V, 550J, Chassis Mount | Maida Development Company | D7580ZOV271RA550 vs D78D8ZOV271RA550 |
S75D8ZOV271RA550 | RESISTOR, VOLTAGE DEPENDENT, 360V, 550J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | D7580ZOV271RA550 vs S75D8ZOV271RA550 |
S75C6ZOV271RA550 | RESISTOR, VOLTAGE DEPENDENT, 360V, 550J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | D7580ZOV271RA550 vs S75C6ZOV271RA550 |
L-D7577ZOV271RA550 | Varistor, 360V, 550J, Chassis Mount | Maida Development Company | D7580ZOV271RA550 vs L-D7577ZOV271RA550 |