Part Details for D75F511JO3 by Cornell Dubilier Electronics Inc
Overview of D75F511JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D75F511JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 20 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for D75F511JO3
D75F511JO3 CAD Models
D75F511JO3 Part Data Attributes
|
D75F511JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
D75F511JO3
Cornell Dubilier Electronics Inc
CAPACITOR, MICA, 500V, 0.00051uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3416 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 7.9 mm | |
Length | 8.6 mm | |
Manufacturer Series | D7 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 4% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | D7 | |
Size Code | 3416 | |
Surface Mount | NO | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Pitch | 3.6 mm | |
Terminal Shape | WIRE | |
Width | 4.1 mm |
Alternate Parts for D75F511JO3
This table gives cross-reference parts and alternative options found for D75F511JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D75F511JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D75F511J03 | CAPACITOR, MICA, 500 V, 0.00051 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | D75F511JO3 vs D75F511J03 |
D75F511JO1 | Mica Capacitor, Mica, 500V, 4% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00051uF, 3416, | Cornell Dubilier Electronics Inc | D75F511JO3 vs D75F511JO1 |