Part Details for D75K10KE by Ohmite Mfg Co
Overview of D75K10KE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D75K10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4359
|
Newark | 75W 10000 Ohms Vit Adj 10%/ Box Rohs Compliant: Yes |Ohmite D75K10KE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3100 / $24.5700 | Buy Now |
DISTI #
D75K10KE-ND
|
DigiKey | ADJ PWR RES 10K OHM 75W CHAS MT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5960 | Buy Now |
DISTI #
588-D75K10KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 75watt 10K 10% Tubular Ceramic RoHS: Compliant | 0 |
|
$23.2700 / $30.2700 | Order Now |
DISTI #
70583984
|
RS | 75W 10000 OHMS VIT ADJ 10% | Ohmite D75K10KE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9900 / $30.5800 | RFQ |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 10K Ohms RoHS: Compliant | 0 |
|
$21.3600 / $28.0400 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 10K Ohms RoHS: Compliant | 0 |
|
$21.3600 / $28.0400 | Buy Now |
Part Details for D75K10KE
D75K10KE CAD Models
D75K10KE Part Data Attributes
|
D75K10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D75K10KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 75W, 10000ohm, 2625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 152.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 75 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 2625 V |