Part Details for D75K15K by Ohmite Mfg Co
Overview of D75K15K by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D75K15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C9764
|
Newark | 75 Watt Dividohm Resistors 10% |Ohmite D75K15K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D75K15K-ND
|
DigiKey | ADJ PWR RES 15K OHM 75W CHAS MT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 15K Ohms | Alternative Product Available |
|
$0 | Buy Now |