Part Details for D8.1106.6821.2122 by Fritz Kuebler Gmbh
Overview of D8.1106.6821.2122 by Fritz Kuebler Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC6821CS | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 CDIP Package, Industrial Temp spec. | |
MC6821CP | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 PDIP Package, Industrial Temp spec. | |
G832MC110602122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold Black. |
Price & Stock for D8.1106.6821.2122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73530121
|
RS | C105, 6m Wire, Absolute, CANopen, Radial Cable, 28-bit TMR | Kuebler D8.1106.6821.2122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2,604.3300 | RFQ |