There are no models available for this part yet.
Overview of D8.6AJ.0050.M134.3612 by Fritz Kuebler Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for D8.6AJ.0050.M134.3612 by Fritz Kuebler Gmbh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73530792
|
RS | A50, 0.5m Wire, Absolute, 4-20mA/10-30V, Radial M12, 12-bit | Kuebler D8.6AJ.0050.M134.3612 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,714.4600 | RFQ |