Part Details for D8015L56 by Littelfuse Inc
Overview of D8015L56 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D8015L56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5673
|
Newark | Standard Diode, 9.5A, 800V, To-220, Repetitive Peak Reverse Voltage:800V, Average Forward Current:9.5A, Diode Configuration:Single, Forward Voltage Max:1.6V, Reverse Recovery Time:4Μs, Forward Surge Current:225A, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse D8015L56 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
D8015L56-ND
|
DigiKey | DIODE GP 800V 9.5A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for D8015L56
D8015L56 CAD Models
D8015L56 Part Data Attributes
|
D8015L56
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
D8015L56
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 9.5A, 800V V(RRM), Silicon, TO-220AB,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for D8015L56
This table gives cross-reference parts and alternative options found for D8015L56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8015L56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8015L56 | Rectifier Diode, 1 Phase, 1 Element, 9.5A, 800V V(RRM), Silicon, TO-220AB | Teccor | D8015L56 vs D8015L56 |