Part Details for D8086-2 by AMD
Overview of D8086-2 by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8086-2 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 | |
MD8086-2/B | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, HMOS, CDIP40, CERAMIC, DIP-40 | |
MD8086/B | Rochester Electronics LLC | Replacement for Intel part number MD8086. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for D8086-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-D8086-2-ND
|
DigiKey | IC MPU 8MHZ 40CDIP Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
565 In Stock |
|
$67.8600 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 40 Pin, Ceramic, DIP | 1 |
|
$34.0373 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 40 Pin, Ceramic, DIP | 1 |
|
$17.5698 | Buy Now |
|
Rochester Electronics | 8086 - Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40 RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 4 |
|
$58.2400 / $68.5200 | Buy Now |
Part Details for D8086-2
D8086-2 CAD Models
D8086-2 Part Data Attributes
|
D8086-2
AMD
Buy Now
Datasheet
|
Compare Parts:
D8086-2
AMD
Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.2605 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 6.096 mm | |
Speed | 8 MHz | |
Supply Current-Max | 340 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D8086-2
This table gives cross-reference parts and alternative options found for D8086-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8086-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID8086-2B | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 | AMD | D8086-2 vs ID8086-2B |
TP8086-2 | Microprocessor, 16-Bit, 8MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | D8086-2 vs TP8086-2 |
D8086-2 | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 | Rochester Electronics LLC | D8086-2 vs D8086-2 |
P8086-2 | Microprocessor, 16-Bit, 8MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | D8086-2 vs P8086-2 |
P8086-2 | Microprocessor, 16-Bit, 8MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Rochester Electronics LLC | D8086-2 vs P8086-2 |
LD8086-2 | Microprocessor, 16-Bit, 8MHz, MOS, CDIP40, CERDIP-40 | Intel Corporation | D8086-2 vs LD8086-2 |
8086-2/BQA | Microprocessor, 16-Bit, 8MHz, NMOS, CDIP40, CERAMIC, DIP-40 | AMD | D8086-2 vs 8086-2/BQA |