-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D82218-000
|
Avnet Americas | HEX40-AC-90-09-A1-3 - Bulk (Alt: D82218-000) RoHS: Compliant Min Qty: 26 Package Multiple: 2 Container: Bulk | 0 |
|
$559.4380 / $673.2220 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 26 Package Multiple: 2 Lead time: 13 Weeks Container: Box | 0Box |
|
$639.9000 | Buy Now |
DISTI #
RYCHEX40-AC-90-09-A1-3
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AC-90-09-A1-3 | Americas - 0 in Stock |
|
$697.2059 | Buy Now |
|
Onlinecomponents.com | HEX40-AC-90-09-A1-3 RoHS: Compliant | 0 |
|
$585.8800 / $1,637.6800 | Buy Now |
DISTI #
RYCHEX40-AC-90-09-A1-3
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AC-90-09-A1-3 | 0 |
|
$697.2059 | Buy Now |
DISTI #
D82218-000
|
Avnet Abacus | (Alt: D82218-000) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
D82218-000
|
Avnet Abacus | (Alt: D82218-000) RoHS: Compliant Min Qty: 26 Package Multiple: 2 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AC-90-09-A1-3 RoHS: Compliant | 0 |
|
$585.8800 / $1,637.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D82218-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D82218-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.63 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |