Part Details for D8601-S10-S10-16-SS-X by Brennan Industries
Overview of D8601-S10-S10-16-SS-X by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8601WARTZ-RL | Analog Devices | Single, Lw Cst, 8MHz, RRIO, 5V | |
AD8601ARTZ-R2 | Analog Devices | Single Precision CMOS R-R OP A | |
AD8601WARTZ-R7 | Analog Devices | Single, Lw Cst, 8MHz, RRI |
Price & Stock for D8601-S10-S10-16-SS-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74775018
|
RS | S10MBT-S10MBT-16MMT Tee W/O Nut & Sleeve SS | Brennan D8601-S10-S10-16-SS-X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$69.6900 | RFQ |