Microcontrollers and Processors
D87C54
Description: Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40

Overview of D87C54 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for D87C54 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D87C54 by Intel Corporation

D87C54
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
CERDIP-40
Pin Count
40
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-GDIP-T40
JESD-609 Code
e0
Length
52.325 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
32
Number of Serial I/Os
1
Number of Terminals
40
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
256
RAM (words)
256
ROM (words)
16384
ROM Programmability
UVPROM
Seated Height-Max
5.72 mm
Speed
12 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. D87C54
    Intel Corporation
    Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40
    VS

Alternate Parts for D87C54

This table gives cross-reference parts and alternative options found for D87C54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D87C54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P87C54 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation D87C54 vs P87C54
D87C54 Microcontroller, 8-Bit, UVPROM, CMOS, CDIP40, CERDIP-40 Rochester Electronics LLC D87C54 vs D87C54
TP87C54 Microcontroller, 8-Bit, OTPROM, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC D87C54 vs TP87C54
TD87C54 Microcontroller, 8-Bit, UVPROM, CMOS, CDIP40, CERDIP-40 Rochester Electronics LLC D87C54 vs TD87C54
Part Number Description Manufacturer Compare
LP80C51FA-33 Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation D87C54 vs LP80C51FA-33
P89LV51RC2FA,512 P89LV51RC2FA NXP Semiconductors D87C54 vs P89LV51RC2FA,512
IP80C154-30 Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PDIP40, Temic Semiconductors D87C54 vs IP80C154-30
P87C51RC2BN IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller NXP Semiconductors D87C54 vs P87C51RC2BN
P80C154-16 Microcontroller, 8-Bit, 8051 CPU, 16MHz, CMOS, PDIP40, Temic Semiconductors D87C54 vs P80C154-16
P80C51RA Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation D87C54 vs P80C51RA
P87C52X2BN IC 8-BIT, OTPROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40, Microcontroller NXP Semiconductors D87C54 vs P87C52X2BN
AT80C51RA2-SLSUL Microcontroller, 8-Bit, 8051 CPU, 30MHz, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 Atmel Corporation D87C54 vs AT80C51RA2-SLSUL
P80C51RA+BN IC 8-BIT, MICROCONTROLLER, PDIP40, Microcontroller NXP Semiconductors D87C54 vs P80C51RA+BN
Z86C9333VSG Microcontroller, 8-Bit, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 IXYS Corporation D87C54 vs Z86C9333VSG

Related Parts for D87C54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D87C54 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D87C54 by Intel Corporation

Select Manufacturer
Which Manufacturer of D87C54 would you like to use for your alert(s)?
  • Please alert me when D87C54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D87C54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D87C54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D87C54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D87C54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D87C54 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: