Part Details for D89110-0031HK by 3M Interconnect
Overview of D89110-0031HK by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D89110-0031HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7113
|
Newark | Wire-Board Connector, Socket, 10 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M D89110-0031HK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 | Buy Now |
DISTI #
3M156031-ND
|
DigiKey | CONN RCPT 10P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3820 In Stock |
|
$0.7964 / $1.5400 | Buy Now |
DISTI #
7100251734
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 7100251734) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6927 / $0.7885 | Buy Now |
DISTI #
517-D89110-0031HK
|
Mouser Electronics | Headers & Wire Housings 10P SKT W/O STRN REL W/O CNTR BUMP 10U A RoHS: Compliant | 2529 |
|
$0.7960 / $1.5800 | Buy Now |
DISTI #
MMM7100251734
|
Heilind Electronics | 7010349120 80001204157 10/SKT/BULKPK/NO CB/NO SR/15AV | Americas - 0 in Stock |
|
$0.8665 / $0.8940 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 5600 |
|
$0.8955 / $2.3880 | Buy Now |
DISTI #
D89110-0031HK
|
TTI | Headers & Wire Housings 10P SKT W/O STRN REL W/O CNTR BUMP 10U A Min Qty: 1000 Package Multiple: 1000 Container: Kit | Americas - 0 |
|
$0.7300 / $0.8500 | Buy Now |
DISTI #
7100251734
|
Avnet Americas | Conn IDC Connector SKT 10 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 7100251734) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6927 / $0.7885 | Buy Now |
Part Details for D89110-0031HK
D89110-0031HK CAD Models
D89110-0031HK Part Data Attributes:
|
D89110-0031HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89110-0031HK
3M Interconnect
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |