Part Details for D89114-0101HK by 3M Interconnect
Overview of D89114-0101HK by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D89114-0101HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P4144
|
Newark | 80001204041 D89114-0101Hk =14/Skt/Prasb/Cb/No Sr/15Avg/Rohs |3M D89114-0101HK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 | Buy Now |
DISTI #
3M157450-ND
|
DigiKey | CONN RCPT 14P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3434 In Stock |
|
$0.6601 / $1.0100 | Buy Now |
DISTI #
7100251722
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7100251722) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6496 / $0.7393 | Buy Now |
DISTI #
517-D89114-0101HK
|
Mouser Electronics | Headers & Wire Housings 14P SKT W/O STRN REL W/CNTR BUMP 10U AU RoHS: Compliant | 864 |
|
$0.6600 / $1.0100 | Buy Now |
DISTI #
MMM7100251722
|
Heilind Electronics | 3M IDC RIBBON CABLE SOCKET, D D89114-0101HK | Americas - 0 in Stock |
|
$0.8125 / $0.8383 | Buy Now |
Part Details for D89114-0101HK
D89114-0101HK CAD Models
D89114-0101HK Part Data Attributes
|
D89114-0101HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89114-0101HK
3M Interconnect
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |