Part Details for D89126-0131HK by 3M Interconnect
Overview of D89126-0131HK by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D89126-0131HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7122
|
Newark | Wire-Board Connector, Socket, 26 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:26Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M D89126-0131HK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 428 |
|
$1.1900 / $2.1300 | Buy Now |
DISTI #
MKC26E-ND
|
DigiKey | CONN RCPT 26P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
894 In Stock |
|
$1.0044 / $1.9400 | Buy Now |
DISTI #
12P7122
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 12P7122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 428 Partner Stock |
|
$1.6300 / $2.1300 | Buy Now |
DISTI #
7100251716
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 7100251716) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8737 / $0.9944 | Buy Now |
DISTI #
517-D89126-0131HK
|
Mouser Electronics | Headers & Wire Housings 26P SKT W/O STRN REL W/CNTR BUMP 10U AU RoHS: Compliant | 523 |
|
$0.9800 / $1.7500 | Buy Now |
DISTI #
MMM7100251716
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.0928 / $1.1275 | Buy Now | |
DISTI #
D89126-0131HK
|
TTI | Headers & Wire Housings 26P SKT W/O STRN REL W/CNTR BUMP 10U AU Min Qty: 6 Package Multiple: 1 Container: Kit |
Americas - 440 In Stock |
|
$0.9400 / $0.9900 | Buy Now |
DISTI #
7100251716
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 7100251716) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8737 / $0.9944 | Buy Now |
DISTI #
12P7122
|
Avnet Americas | Conn IDC Connector SKT 26 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 12P7122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 428 Partner Stock |
|
$1.6300 / $2.1300 | Buy Now |
DISTI #
2672511
|
element14 Asia-Pacific | CONNECTOR, RCPT, 26POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 1 Container: Each | 434 |
|
$1.0370 / $1.8519 | Buy Now |
Part Details for D89126-0131HK
D89126-0131HK CAD Models
D89126-0131HK Part Data Attributes:
|
D89126-0131HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89126-0131HK
3M Interconnect
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |