-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7126
|
Newark | Wire-Board Connector, Socket, 34 Position, 2Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:34Contacts, Connector Mounting:Cable Mount, Gender:Receptaclerohs Compliant: Yes |3M D89134-0131HK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 872 |
|
$1.5100 / $1.7900 | Buy Now |
DISTI #
MKC34E-ND
|
DigiKey | CONN RCPT 34P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
623 In Stock |
|
$1.2142 / $1.8600 | Buy Now |
DISTI #
7100251712
|
Avnet Americas | Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 7100251712) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
12P7126
|
Avnet Americas | Conn IDC Connector SKT 34 POS 2.54mm IDT ST Cable Mount Bulk - Bulk (Alt: 12P7126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
517-D89134-0131HK
|
Mouser Electronics | Headers & Wire Housings 34P SKT W/O STRN REL W/CNTR BUMP 10U AU RoHS: Compliant | 499 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
MMM7100251712
|
Heilind Electronics | 7010395169 80001201153 34/SKT/BULKPK/CB/NO SR/15AVG/R | Americas - 0 in Stock |
|
$1.4945 / $1.5420 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$2.0276 / $3.2880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D89134-0131HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89134-0131HK
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.24 inch | |
Body Depth | 0.42 inch | |
Body Length | 1.88 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |