Part Details for D89160-0001HK by 3M Interconnect
Overview of D89160-0001HK by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D89160-0001HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D89160-0001HK-ND
|
DigiKey | CONN RCPT 60P IDC 26-28AWG GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8240 | Buy Now |
DISTI #
7100251756
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7100251756) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5320 / $1.7437 | Buy Now |
DISTI #
517-D89160-0001HK
|
Mouser Electronics | Headers & Wire Housings 60P SKT W/O STRN REL W/O CNTR BUMP 10U AU RoHS: Compliant | 0 |
|
$1.6800 / $1.8000 | Order Now |
DISTI #
7100251756
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7100251756) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5320 / $1.7437 | Buy Now |
DISTI #
7100251756
|
Avnet Americas | Conn IDC Connector SKT 60 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 7100251756) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.5320 / $1.7437 | Buy Now |
Part Details for D89160-0001HK
D89160-0001HK CAD Models
D89160-0001HK Part Data Attributes
|
D89160-0001HK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
D89160-0001HK
3M Interconnect
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.24 inch | |
Body Length | 3.031 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for D89160-0001HK
This table gives cross-reference parts and alternative options found for D89160-0001HK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D89160-0001HK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-02-60-TN-P-CP-SM-PPL | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | D89160-0001HK vs CRS-02-60-TN-P-CP-SM-PPL |
SSHSM-130-D-02-GT-H | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | D89160-0001HK vs SSHSM-130-D-02-GT-H |
F8-V33P-2X30 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | Morethanall Co Ltd | D89160-0001HK vs F8-V33P-2X30 |
104803-1 | HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,SKT,0.05 PITCH,BLACK | TE Connectivity | D89160-0001HK vs 104803-1 |
SSHSM-130-D-02-T-H | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | D89160-0001HK vs SSHSM-130-D-02-T-H |
HRS2D60TSMTP | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | D89160-0001HK vs HRS2D60TSMTP |
BE060-117TLG | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Black Insulator, Plug | Advanced Interconnections Corp | D89160-0001HK vs BE060-117TLG |
BD091-60-C-0450-L-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | D89160-0001HK vs BD091-60-C-0450-L-D |
1140-B20-60R-B | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Tekcon Electronics Corp | D89160-0001HK vs 1140-B20-60R-B |
BD091-60-I-0450-L-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | D89160-0001HK vs BD091-60-I-0450-L-D |