Part Details for D8M-R1 by OMRON Corporation
Overview of D8M-R1 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D8M-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65014072
|
Verical | Pressure Sensor 0kPa to 0.196kPa Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$197.8860 / $386.4120 | Buy Now |
Part Details for D8M-R1
D8M-R1 CAD Models
D8M-R1 Part Data Attributes
|
D8M-R1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D8M-R1
OMRON Corporation
Capacitive Sensor, Gage, 0Psi Min, 0.028Psi Max, Square, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 30 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 30 mm | |
Housing | PLASTIC | |
Linearity (%) | 2 % | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.028 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Surface Mount | NO | |
Termination Type | WIRE |