Part Details for D931SH65TXPSA1 by Infineon Technologies AG
Overview of D931SH65TXPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D931SH65TXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-D931SH65TXPSA1-ND
|
DigiKey | DIODE GEN PURP 6.5KV 1220A Min Qty: 2 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,094.3750 | Buy Now |
DISTI #
D931SH65TXPSA1
|
Avnet Americas | Fast Hard Drive Diode 6.5kV 940A 2-Pin D10026K-1 Tray - Trays (Alt: D931SH65TXPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 52 Weeks | 0 |
|
$1,137.0200 | Buy Now |
DISTI #
SP000264203
|
EBV Elektronik | Fast Hard Drive Diode 6.5kV 940A 2-Pin D10026K-1 Tray (Alt: SP000264203) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for D931SH65TXPSA1
D931SH65TXPSA1 CAD Models
D931SH65TXPSA1 Part Data Attributes
|
D931SH65TXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D931SH65TXPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5.6 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 16000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1220 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 6500 V | |
Reverse Current-Max | 100000 µA | |
Reverse Test Voltage | 6500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |