D950N22TXPSA1
Infineon Technologies AG
Description: Rectifier Diode,

Overview of D950N22TXPSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D950N22TXPSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # D950N22TXPSA1
Avnet Americas Rectifier Diode (non Schottky) 2200V 950A 2-Pin BG-D4214K0-1 Tray - Trays (Alt: D950N22TXPSA1) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Container: Tray 0
RFQ

CAD Models for D950N22TXPSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D950N22TXPSA1 by Infineon Technologies AG

D950N22TXPSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.1 V
JESD-30 Code
O-CEDB-N2
Non-rep Pk Forward Current-Max
12800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1240 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
2200 V
Reverse Current-Max
40000 µA
Reverse Test Voltage
2200 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. D950N22TXPSA1
    Infineon Technologies AG
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D950N22TXPSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D950N22TXPSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of D950N22TXPSA1 would you like to use for your alert(s)?
  • Please alert me when D950N22TXPSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D950N22TXPSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D950N22TXPSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D950N22TXPSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D950N22TXPSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D950N22TXPSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: