There are no models available for this part yet.
Overview of DA-DFN18-6X5P50 by Artekit Labs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DA-DFN18-6X5P50 by Artekit Labs
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4695-DA-DFN18-6X5P50-ND
|
DigiKey | DFN-18 TO DIP ADAPTER 6MM X 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
194 In Stock |
|
$1.4392 / $2.8800 | Buy Now |