-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm, ROHS COMPLIANT PACKAGE-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4876 |
|
RFQ | ||
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 2-CHARACTER, SUPER BRIGHT RED, 20.32MM | 3900 |
|
$2.5200 / $5.0400 | Buy Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 2-CHARACTER, SUPER BRIGHT RED, 20.32MM | 2656 |
|
$2.5200 / $5.0400 | Buy Now |
DISTI #
000000000000997783
|
Sager | LED Displays & Accessories Dual Red 640nm Common Anode | 0 |
|
Buy Now | |
DISTI #
DA08-11SRWA
|
Avnet Abacus | KINDA08-11SRWA (Alt: DA08-11SRWA) RoHS: Compliant Min Qty: 14 Package Multiple: 14 | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | DISPLAY 7-SEG 0.8" DBL RED 18DIP | 2480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA08-11SRWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
DA08-11SRWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | SUPER BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for DA08-11SRWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA08-11SRWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSA05-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs PSA05-12SURKWA |
PDA54-12SURKWA | 14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs PDA54-12SURKWA |
PSC05-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs PSC05-12SURKWA |
DA08-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs DA08-11SURKWA |
DC56-51SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs DC56-51SURKWA |
PSC12-11SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs PSC12-11SURKWA |
PSA12-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs PSA12-11SURKWA |
PSC08-12SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs PSC08-12SURKWA |
SC08-21SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs SC08-21SURKWA |
PDC54-12SURKWA | 14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | DA08-11SRWA vs PDC54-12SURKWA |