Part Details for DA1-345D8FB-A20C by Eaton Cutler-Hammer
Overview of DA1-345D8FB-A20C by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA1-345D8FB-A20C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2343
|
Newark | Variable Frequency Drive, 3-Ph, 2.2Kw, Control/Drive Type:Variable Frequency Drive, Compatible Motor Type:Ac Motors, Power Rating:3Hp, No. Of Phases:Three Phase, Output Current Max:5.8A, Supply Frequency:50Hz/60Hz, Ip Rating:Ip20Rohs Compliant: No |Eaton Cutler Hammer DA1-345D8FB-A20C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,448.4600 / $1,518.8200 | Buy Now |
DISTI #
70356653
|
RS | DA1 Advanced Drive, 480V, 3.0HP, 5.8A, RFI, Conformal Coated | Eaton - Cutler Hammer DA1-345D8FB-A20C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,471.7400 / $1,549.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,411.8400 / $1,492.1500 | Buy Now |