Part Details for DA1-345D8FB-B6SC by Eaton Cutler-Hammer
Overview of DA1-345D8FB-B6SC by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DA1-345D8FB-B6SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71827542
|
RS | DA1 IP66 480V IN/460V OUT 3HP, 5.8A, RFI, CC, , DISC | Eaton - Cutler Hammer DA1-345D8FB-B6SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,281.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,099.1400 / $2,218.5300 | Buy Now |