There are no models available for this part yet.
Overview of DA1694A 0101000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for DA1694A 0101000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20X1454
|
Newark | #18 Pe/Gifhldldpe Sh Frpvc |Belden DA1694A 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
566-DA1694A0101000
|
Mouser Electronics | Coaxial Cables #18 PE/GIFHLDLDPE SH FRPVC | 0 |
|
$840.6800 | Order Now |