Part Details for DA22.6111.11 by Schurter Electronic Components
Overview of DA22.6111.11 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DA22.6111.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3139
|
Newark | Power Entry Module, Receptacle, 6A, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter DA22.6111.11 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0800 / $25.5700 | Buy Now |
DISTI #
486-5877-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7325 / $22.8630 | Buy Now |
DISTI #
DA22.6111.11
|
Avnet Americas | DA22 POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: DA22.6111.11) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Container: Box | 0 |
|
$16.3309 / $19.1502 | Buy Now |
DISTI #
693-DA22.6111.11
|
Mouser Electronics | AC Power Entry Modules PCB 1A 125/250VAC RoHS: Compliant | 0 |
|
$16.7400 / $22.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Box | 0Box |
|
$16.3300 | Buy Now |
|
Onlinecomponents.com | DA22 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant | 0 |
|
$18.3700 / $26.7700 | Buy Now |
|
Master Electronics | DA22 POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant | 0 |
|
$18.3700 / $26.7700 | Buy Now |
Part Details for DA22.6111.11
DA22.6111.11 CAD Models
DA22.6111.11 Part Data Attributes
|
DA22.6111.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DA22.6111.11
Schurter Electronic Components
Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for DA22.6111.11
This table gives cross-reference parts and alternative options found for DA22.6111.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA22.6111.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5411.61103 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs 5411.61103 |
5424.62151 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs 5424.62151 |
5424.62101 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs 5424.62101 |
5411.61303 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs 5411.61303 |
DC12.4222.103 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs DC12.4222.103 |
5411.60103 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs 5411.60103 |
5411.61151 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs 5411.61151 |
5411.60303 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs 5411.60303 |
DC12.4222.101 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs DC12.4222.101 |
DC12.4222.001 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | DA22.6111.11 vs DC12.4222.001 |