Part Details for DA2J10800L by Panasonic Electronic Components
Overview of DA2J10800L by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DA2J10800L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W3675
|
Newark | Diode, 200Ma, 300V, Smini2-F5-B, Diode Configuration:Single, Repetitive Peak Reverse Voltage:300V, Average Forward Current:200Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:1A, Diode Case Style:Sod-323F Rohs Compliant: Yes |Panasonic DA2J10800L RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
53W7818
|
Newark | Diode, 200Ma, 300V, Smini2-F5-B, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:300V, Average Forward Current:200Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:-, Forward Surge Current:1A, Product Range:-Rohs Compliant: Yes |Panasonic DA2J10800L RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
DA2J10800L
|
Avnet Abacus | Diode Switching 300V 0.2A 2-Pin SC-90A Embossed T/R (Alt: DA2J10800L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | DIODE GEN PURP 300V 200MA SMINI2 | 37418 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for DA2J10800L
DA2J10800L CAD Models
DA2J10800L Part Data Attributes
|
DA2J10800L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DA2J10800L
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.2A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, SMINI2-F5-B, SC-90A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SC-90A, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Panasonic | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |