Part Details for DA9053-3NHA1-A by Dialog Semiconductor GmbH
Overview of DA9053-3NHA1-A by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9053 | Renesas Electronics Corporation | Flexible High Power System PMIC with 1.8A Switching USB Power Manager | |
DA9053-A | Renesas Electronics Corporation | Flexible High Power System PMIC with 1.8A Switching USB Power Manager Optimized for Automotive |
Part Details for DA9053-3NHA1-A
DA9053-3NHA1-A CAD Models
DA9053-3NHA1-A Part Data Attributes
|
DA9053-3NHA1-A
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
DA9053-3NHA1-A
Dialog Semiconductor GmbH
Power Supply Management Circuit, Fixed, 1 Channel, PBGA169, 11 X 11 MM, VFBGA-169
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Part Package Code | BGA | |
Package Description | 11 X 11 MM, VFBGA-169 | |
Pin Count | 169 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B169 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 169 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |