-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMIC Designed for Applications Requiring up to 6A Continuous Current, 40-QFN, /Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-DA9061-XXAMCTR-ND
|
DigiKey | ONCE OTP IS FINALIZED, PART BECO Min Qty: 6600 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9004 | Buy Now |
DISTI #
724-DA9061-XXAMC
|
Mouser Electronics | Power Management Specialized - PMIC Once OTP is finalized, part becomes NCNR. 8.5A System PMIC (3 bucks + 4 LDO) RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA9061-XXAMC
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA9061-XXAMC
Renesas Electronics Corporation
PMIC Designed for Applications Requiring up to 6A Continuous Current, 40-QFN, /Tape & Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 40-QFN | |
Pin Count | 40 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 3 |