Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
DA9072-82V32 |
Renesas Electronics Corporation |
Highly Integrated PMIC for Wearables and Home Automation |
|
DA9072-80V32 |
Renesas Electronics Corporation |
Highly Integrated PMIC for Wearables and Home Automation |
|
82V3285AEQG |
Renesas Electronics Corporation |
WAN PLL |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
DISTI #
1564-DA9072-82V32TR-ND
|
DigiKey
|
ULTRA-LOW QUIESCENT CURRENT PMIC
Min Qty:
2000
Lead time:
24 Weeks
Container:
Tray
|
Temporarily Out of Stock
|
-
2,000
$1.4098
-
4,000
$1.3411
-
6,000
$1.3065
|
$1.3065 / $1.4098
|
Buy Now
|
|
|
Avnet Americas
|
Power Management, 5 V, 1 Step-Down DC-DC Converter, 3 LDOs, 4 Regulated Outputs, 42 Pins, WLCSP - Tape and Reel (Alt: DA9072-82V32)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
24 Weeks, 0 Days
Container:
Reel
|
0
|
|
$1.1752
|
Buy Now
|
|
|
Mouser Electronics
|
Power Management Specialized - PMIC Ultra-Low Quiescent Current PMIC
RoHS:
Compliant
|
0
|
-
2,000
$1.3900
-
4,000
$1.3400
|
$1.3400 / $1.3900
|
Order Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Renesas Electronics Corporation
VS
-