-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, 10A Direct Charger, 64-WLCSP, 280/Stack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DA9318M-06UF2
|
Avnet Americas | High-Voltage Direct Charger 10A 44W 64-Pin WLCSP (Alt: DA9318M-06UF2) RoHS: Compliant Min Qty: 7500 Package Multiple: 280 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DA9318M-06UF2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DA9318M-06UF2
Renesas Electronics Corporation
High-Efficiency, 10A Direct Charger, 64-WLCSP, 280/Stack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | 64-WLCSP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 1 |