Part Details for DAC101S101CIMKX/NOPB by National Semiconductor Corporation
Overview of DAC101S101CIMKX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DAC101S101CIMKX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DAC101S101 10-Bit Micro Power, RRO Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$0.6421 / $0.7554 | Buy Now |
Part Details for DAC101S101CIMKX/NOPB
DAC101S101CIMKX/NOPB CAD Models
DAC101S101CIMKX/NOPB Part Data Attributes:
|
DAC101S101CIMKX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DAC101S101CIMKX/NOPB
National Semiconductor Corporation
D/A Converter, 10-Bit, 1 Func, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.27% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Settling Time-Max | 7.5 µs | |
Supply Current-Max | 0.332 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |